


ADP7102ARDZ-3.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP7102ARDZ-3.0-R7TR-ND - Tape & Reel (TR) 505-ADP7102ARDZ-3.0-R7CT-ND - Cut Tape (CT) 505-ADP7102ARDZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7102ARDZ-3.0-R7 |
Description | IC REG LINEAR 3V 300MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7102ARDZ-3.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Under Voltage Lockout | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,29000 € | 5,29 € |
10 | 3,48800 € | 34,88 € |
25 | 3,01800 € | 75,45 € |
100 | 2,48670 € | 248,67 € |
250 | 2,22580 € | 556,45 € |
500 | 2,06526 € | 1.032,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,03728 € | 2.037,28 € |
Unit Price without VAT: | 5,29000 € |
---|---|
Unit Price with VAT: | 6,29510 € |