
Z8FS040BHH20EG | |
|---|---|
DigiKey Part Number | 269-4849-5-ND |
Manufacturer | |
Manufacturer Product Number | Z8FS040BHH20EG |
Description | IC MCU 4KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | eZ8® ZMOTION® Infrared Motion Detection Microcontroller IC FLASH (4kB) 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Infrared Motion Detection | |
Core Processor | eZ8® | |
Program Memory Type | FLASH (4kB) | |
Controller Series | Z8 Encore! XP® | |
RAM Size | 256 x 8 | |
Interface | UART/USART | |
Number of I/O | 16 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83600 € | 18,36 € |
| 67 | 1,55030 € | 103,87 € |
| 134 | 1,47888 € | 198,17 € |
| 268 | 1,42007 € | 380,58 € |
| 536 | 1,37164 € | 735,20 € |
| 1.005 | 1,33517 € | 1.341,85 € |
| 2.546 | 1,29178 € | 3.288,87 € |
| 5.025 | 1,26650 € | 6.364,16 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


