



ADP2303ARDZ-5.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2303ARDZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADP2303ARDZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADP2303ARDZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2303ARDZ-5.0-R7 |
Description | IC REG BUCK 5V 3A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2303ARDZ-5.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,72800 € | 27,28 € |
| 25 | 2,50920 € | 62,73 € |
| 100 | 2,26880 € | 226,88 € |
| 250 | 2,21208 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02821 € | 2.028,21 € |
| 2.000 | 1,98140 € | 3.962,80 € |
| 3.000 | 1,95796 € | 5.873,88 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |











