



ADP2300AUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2300AUJZ-R7TR-ND - Tape & Reel (TR) 505-ADP2300AUJZ-R7CT-ND - Cut Tape (CT) 505-ADP2300AUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2300AUJZ-R7 |
Description | IC REG BUCK ADJ 1.2A TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2300AUJZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-6 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2300AUJZ-R2 | Analog Devices Inc. | 192 | 505-ADP2300AUJZ-R2CT-ND | 3,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,70080 € | 42,52 € |
| 100 | 1,52780 € | 152,78 € |
| 250 | 1,44520 € | 361,30 € |
| 500 | 1,41738 € | 708,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30388 € | 3.911,64 € |
| 6.000 | 1,27911 € | 7.674,66 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |
















