ADP2121ACBZ-1.8-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 327.566
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.668
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 714
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.945
Unit Price: 1,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,78154 €
Datasheet

Similar


Texas Instruments
In Stock: 54.268
Unit Price: 1,83000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WFBGA, WLCSP
Introducing Power by Linear

ADP2121ACBZ-1.8-R7

DigiKey Part Number
ADP2121ACBZ-1.8-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2121ACBZ-1.8-R7
Description
IC REG BUCK 1.8V 600MA 6WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2121ACBZ-1.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (0.9x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes