Similar

TPS62660YFFR | |
|---|---|
DigiKey Part Number | TPS62660YFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62660YFFR |
Description | IC REG BUCK 1.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62660YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78154 € | 2.344,62 € |
| 6.000 | 0,76530 € | 4.591,80 € |
| 9.000 | 0,75716 € | 6.814,44 € |
| Unit Price without VAT: | 0,78154 € |
|---|---|
| Unit Price with VAT: | 0,93003 € |



