


ADP2118ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP2118ACPZ-3.3-R7TR-ND - Tape & Reel (TR) ADP2118ACPZ-3.3-R7CT-ND - Cut Tape (CT) ADP2118ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2118ACPZ-3.3-R7 |
Description | IC REG BUCK 3.3V 3A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2118ACPZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,77200 € | 37,72 € |
| 25 | 3,48320 € | 87,08 € |
| 100 | 3,16560 € | 316,56 € |
| 250 | 3,13380 € | 783,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,81025 € | 4.215,38 € |
| 3.000 | 2,75509 € | 8.265,27 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

