


ADM8829ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM8829ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM8829ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM8829ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8829ARTZ-REEL7 |
Description | IC REG CHARGE PUMP 25MA SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8829ARTZ-REEL7 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 120kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,15040 € | 53,76 € |
| 100 | 1,93920 € | 193,92 € |
| 250 | 1,83844 € | 459,61 € |
| 500 | 1,82048 € | 910,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,66585 € | 4.997,55 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |






