ADM8828ART-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10.965
Unit Price: 3,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.495
Unit Price: 2,62000 €
Datasheet
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SOT-23-6
Introducing Power by Linear

ADM8828ART-REEL

DigiKey Part Number
ADM8828ART-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM8828ART-REEL
Description
IC REG CHARGE PUMP 25MA SOT23-6
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADM8828ART-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
120kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes