


ADM8660ARZ-REEL | |
|---|---|
DigiKey Part Number | ADM8660ARZ-REELTR-ND - Tape & Reel (TR) ADM8660ARZ-REELCT-ND - Cut Tape (CT) ADM8660ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8660ARZ-REEL |
Description | IC REG CHARGE PUMP 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8660ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 25kHz, 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 4,47900 € | 44,79 € |
| 25 | 3,89960 € | 97,49 € |
| 100 | 3,24470 € | 324,47 € |
| 250 | 2,92312 € | 730,78 € |
| 500 | 2,80702 € | 1.403,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,80702 € | 7.017,55 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |


