Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADM707ARZ | |
|---|---|
DigiKey Part Number | 505-ADM707ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM707ARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM707ARZ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1707ESA+ | Analog Devices Inc./Maxim Integrated | 101 | DS1707ESA+-ND | 12,43000 € | Similar |
| DS1707ESA+T&R | Analog Devices Inc./Maxim Integrated | 2.141 | 175-DS1707ESA+T&RCT-ND | 6,21000 € | Similar |
| MAX707CSA+ | Analog Devices Inc./Maxim Integrated | 113 | MAX707CSA+-ND | 8,74000 € | Similar |
| MAX707CSA+T | Analog Devices Inc./Maxim Integrated | 2.154 | MAX707CSA+CT-ND | 8,74000 € | Similar |
| MAX707ESA+ | Analog Devices Inc./Maxim Integrated | 74 | MAX707ESA+-ND | 6,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,35800 € | 23,58 € |
| 98 | 1,95500 € | 191,59 € |
| 196 | 1,87551 € | 367,60 € |
| 294 | 1,83568 € | 539,69 € |
| 588 | 1,77730 € | 1.045,05 € |
| 1.078 | 1,73476 € | 1.870,07 € |
| 2.548 | 1,68558 € | 4.294,86 € |
| 5.096 | 1,65374 € | 8.427,46 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |




