Supervisor Complementary 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC707M

DigiKey Part Number
MIC707M-ND
Manufacturer
Manufacturer Product Number
MIC707M
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Complementary 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC707M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Complementary
Manufacturer
Microchip Technology
Reset
Active High/Active Low
Packaging
Bulk
Reset Timeout
140ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0450,58958 €616,11 €
Unit Price without VAT:0,58958 €
Unit Price with VAT:0,70160 €