MIC707M-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,47594 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 101
Unit Price: 12,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.141
Unit Price: 6,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 113
Unit Price: 8,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.154
Unit Price: 8,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 74
Unit Price: 6,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.354
Unit Price: 6,49000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.246
Unit Price: 2,15000 €
Datasheet
Supervisor Complementary 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC707M-TR

DigiKey Part Number
MIC707M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC707M-TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Complementary 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC707M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Complementary
Manufacturer
Microchip Technology
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC707MY-TRMicrochip Technology0MIC707MY-TR-ND0,47594 €Parametric Equivalent
ADM707ARZAnalog Devices Inc.0505-ADM707ARZ-ND3,14000 €Similar
DS1707ESA+Analog Devices Inc./Maxim Integrated101DS1707ESA+-ND12,43000 €Similar
DS1707ESA+T&RAnalog Devices Inc./Maxim Integrated2.141175-DS1707ESA+T&RCT-ND6,21000 €Similar
MAX707CSA+Analog Devices Inc./Maxim Integrated113MAX707CSA+-ND8,74000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,53364 €1.334,10 €
5.0000,50994 €2.549,70 €
Manufacturers Standard Package
Unit Price without VAT:0,53364 €
Unit Price with VAT:0,63503 €