Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar



ADM697AR | |
|---|---|
DigiKey Part Number | ADM697AR-ND |
Manufacturer | |
Manufacturer Product Number | ADM697AR |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM697AR Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 1.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM697ARZ | Analog Devices Inc. | 137 | ADM697ARZ-ND | 11,03000 € | Direct |
| ADM696ARZ | Analog Devices Inc. | 4 | ADM696ARZ-ND | 11,03000 € | Parametric Equivalent |
| ADM8696ARWZ | Analog Devices Inc. | 37 | ADM8696ARWZ-ND | 10,23000 € | Parametric Equivalent |
| ADM8697ARWZ | Analog Devices Inc. | 0 | 505-ADM8697ARWZ-ND | 6,88340 € | Parametric Equivalent |
| MAX697EWE+ | Analog Devices Inc./Maxim Integrated | 35 | MAX697EWE+-ND | 17,34000 € | Direct |




