


ADM696ARZ | |
|---|---|
DigiKey Part Number | ADM696ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM696ARZ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM696ARZ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 1.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8696ARWZ | Analog Devices Inc. | 37 | ADM8696ARWZ-ND | 10,23000 € | Parametric Equivalent |
| MAX696EWE+ | Analog Devices Inc./Maxim Integrated | 58 | MAX696EWE+-ND | 17,34000 € | Direct |
| MAX696CWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX696CWE+-ND | 17,34000 € | Similar |
| MAX696CWE+T | Analog Devices Inc./Maxim Integrated | 1.500 | 175-MAX696CWE+TCT-ND | 17,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 8,67200 € | 86,72 € |
| 47 | 7,75468 € | 364,47 € |
| 141 | 7,30752 € | 1.030,36 € |
| 282 | 7,08872 € | 1.999,02 € |
| 517 | 6,92930 € | 3.582,45 € |
| 1.034 | 6,77740 € | 7.007,83 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |

