
MAX696EWE+ | |
|---|---|
DigiKey Part Number | MAX696EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX696EWE+ |
Description | IC SUPERVISOR 2 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX696EWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 € | 18,71 € |
| 10 | 14,96900 € | 149,69 € |
| 46 | 13,53370 € | 622,55 € |
| 138 | 12,82145 € | 1.769,36 € |
| 276 | 12,47290 € | 3.442,52 € |
| 506 | 12,21907 € | 6.182,85 € |
| Unit Price without VAT: | 18,71000 € |
|---|---|
| Unit Price with VAT: | 22,26490 € |

