
MAX697CWE+ | |
|---|---|
DigiKey Part Number | MAX697CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX697CWE+ |
Description | IC SUPERVISOR 2 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX697CWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 € | 14,93 € |
| 10 | 11,86300 € | 118,63 € |
| 46 | 10,68413 € | 491,47 € |
| 138 | 10,09913 € | 1.393,68 € |
| 276 | 9,81283 € | 2.708,34 € |
| 506 | 9,60437 € | 4.859,81 € |
| Unit Price without VAT: | 14,93000 € |
|---|---|
| Unit Price with VAT: | 17,76670 € |

