ADM1063ACPZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.200
Unit Price: 21,60000 €
Datasheet
Supervisor Programmable 10 Channel 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Programmable 10 Channel 40-LFCSP-VQ (6x6)
40-LFCSP-VQ Pad View
Introducing Power by Linear

ADM1063ACPZ-REEL7

DigiKey Part Number
ADM1063ACPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1063ACPZ-REEL7
Description
IC SUPERVISOR 10 CHANNEL 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Programmable 10 Channel 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADM1063ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
10
Voltage - Threshold
Adjustable/Selectable
Output
Programmable
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75013,56752 €10.175,64 €
Manufacturers Standard Package
Unit Price without VAT:13,56752 €
Unit Price with VAT:16,14535 €