


EVAL-ADM1063TQEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM1063TQEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1063TQEBZ |
Description | EVAL BOARD FOR ADM1063 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM1063 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | ADM1063 | |
Primary Attributes | 10 Channel Supervisor / Sequencer, 6 Voltage Output DACs | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,46000 € | 277,46 € |
| Unit Price without VAT: | 277,46000 € |
|---|---|
| Unit Price with VAT: | 330,17740 € |



