



ADM1062ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1062ACPZ-REEL7TR-ND - Tape & Reel (TR) ADM1062ACPZ-REEL7CT-ND - Cut Tape (CT) ADM1062ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1062ACPZ-REEL7 |
Description | IC SUPERVISOR 10 CHANNEL 40LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 10 Channel 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1062ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,60000 € | 21,60 € |
| 10 | 17,36200 € | 173,62 € |
| 25 | 16,30320 € | 407,58 € |
| 100 | 15,92360 € | 1.592,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 14,08312 € | 10.562,34 € |
| Unit Price without VAT: | 21,60000 € |
|---|---|
| Unit Price with VAT: | 25,70400 € |

