
ADL5350ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5350ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5350ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5350ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5350ACPZ-R7 |
Description | IC MIXER 750MHZ-4GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA, GSM 750MHz ~ 4GHz 8-LFCSP-VD (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5350ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, CDMA, GSM | |
Frequency | 750MHz ~ 4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 6.5dB | |
Secondary Attributes | - | |
Current - Supply | 16.5mA | |
Voltage - Supply | 2.7V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,23300 € | 52,33 € |
| 25 | 4,85120 € | 121,28 € |
| 100 | 4,45050 € | 445,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,96555 € | 11.896,65 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |











