MAX20474ATDA/V+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25302AATD/V+

DigiKey Part Number
505-MAX25302AATD/V+-ND
Manufacturer
Manufacturer Product Number
MAX25302AATD/V+
Description
IC REG LINEAR POS ADJ 2A 14-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TDFN (3x3.5)
Datasheet
 Datasheet
EDA/CAD Models
MAX25302AATD/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 2A
Current - Output
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Current Limit, Reverse Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.908
Factory Stock: 1.960
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,29800 €12,98 €
251,18320 €29,58 €
1001,05650 €105,65 €
4900,96061 €470,70 €
9800,93044 €911,83 €
1.4700,91535 €1.345,56 €
2.9400,89320 €2.626,01 €
5.3900,87707 €4.727,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €