
MAX25302BATD/V+T | |
|---|---|
DigiKey Part Number | 175-MAX25302BATD/V+TTR-ND - Tape & Reel (TR) 175-MAX25302BATD/V+TCT-ND - Cut Tape (CT) 175-MAX25302BATD/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25302BATD/V+T |
Description | IC REG LINEAR POS ADJ 2A 14-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TDFN (3x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25302BATD/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 2A | |
Current - Output | ||
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Reverse Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,18320 € | 29,58 € |
| 100 | 1,05650 € | 105,65 € |
| 250 | 0,99608 € | 249,02 € |
| 500 | 0,95964 € | 479,82 € |
| 1.000 | 0,92965 € | 929,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89800 € | 2.245,00 € |
| 5.000 | 0,87892 € | 4.394,60 € |
| 7.500 | 0,86937 € | 6.520,27 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |











