ADG506AKR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 114
Unit Price: 19,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 617
Unit Price: 11,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 200
Unit Price: 11,06000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6
Unit Price: 19,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 820
Unit Price: 9,79000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.057
Unit Price: 4,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 35,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: 21,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 444
Unit Price: 18,49000 €
Datasheet
1 Circuit IC Switch 16:1 300Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG506AKR

DigiKey Part Number
ADG506AKR-ND
Manufacturer
Manufacturer Product Number
ADG506AKR
Description
IC MUX 16:1 300OHM 28SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 300Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG506AKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
300Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 44pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types