
DG506BEW-T1-GE3 | |
|---|---|
DigiKey Part Number | DG506BEW-T1-GE3TR-ND - Tape & Reel (TR) DG506BEW-T1-GE3CT-ND - Cut Tape (CT) DG506BEW-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG506BEW-T1-GE3 |
Description | IC MUX 16:1 300OHM 28SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 300Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG506BEW-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 200ns | |
-3db Bandwidth | 114MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 13pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08300 € | 30,83 € |
| 25 | 2,84000 € | 71,00 € |
| 100 | 2,57270 € | 257,27 € |
| 250 | 2,44532 € | 611,33 € |
| 500 | 2,36850 € | 1.184,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,27363 € | 3.410,44 € |
| 3.000 | 2,22722 € | 6.681,66 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |


