1 Circuit IC Switch 16:1 450Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG506ACWI+T

DigiKey Part Number
175-DG506ACWI+TTR-ND - Tape & Reel (TR)
175-DG506ACWI+TCT-ND - Cut Tape (CT)
175-DG506ACWI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG506ACWI+T
Description
IC MUX 16:1 450OHM 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG506ACWI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 400ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF, 45pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,79000 €9,79 €
107,66500 €76,65 €
257,13600 €178,40 €
1006,55370 €655,37 €
2506,27616 €1.569,04 €
5006,10892 €3.054,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,97130 €5.971,30 €
Manufacturers Standard Package
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,65010 €