ADG419BR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 200
Unit Price: 4,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.254
Unit Price: 4,36000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 463
Unit Price: 2,46000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.165
Unit Price: 2,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.093
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 816
Unit Price: 7,85000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.450
Unit Price: 6,51000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 964
Unit Price: 1,82000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 10.381
Unit Price: 1,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.239
Unit Price: 6,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.877
Unit Price: 5,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 751
Unit Price: 7,17000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.892
Unit Price: 6,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.596
Unit Price: 8,94000 €
Datasheet
1 Circuit IC Switch 2:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG419BR-REEL7

DigiKey Part Number
ADG419BR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG419BR-REEL7
Description
IC SWITCH SPDT X 1 35OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG419BR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types