
ADG1419BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1419BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG1419BRMZ-REEL7CT-ND - Cut Tape (CT) ADG1419BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1419BRMZ-REEL7 |
Description | IC SWITCH SPDT X 1 2.4OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 2.4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1419BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 110ns, 140ns | |
-3db Bandwidth | 135MHz | |
Charge Injection | -16pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 44pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 3,06520 € | 76,63 € |
| 100 | 2,77980 € | 277,98 € |
| 250 | 2,73544 € | 683,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49455 € | 2.494,55 € |
| 2.000 | 2,43905 € | 4.878,10 € |
| 3.000 | 2,41127 € | 7.233,81 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |










