
DG419DY+T | |
|---|---|
DigiKey Part Number | DG419DY+TTR-ND - Tape & Reel (TR) DG419DY+TCT-ND - Cut Tape (CT) DG419DY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG419DY+T |
Description | IC SWITCH SPDT X 1 35OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG419DY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,03500 € | 50,35 € |
| 25 | 4,66440 € | 116,61 € |
| 100 | 4,25740 € | 425,74 € |
| 250 | 4,06352 € | 1.015,88 € |
| 500 | 3,94662 € | 1.973,31 € |
| 1.000 | 3,85044 € | 3.850,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,74892 € | 9.372,30 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

