ADG3248BKS-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.572
Unit Price: 2,32000 €
Datasheet
Circuit IC Switch SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG3248BKS-R2

DigiKey Part Number
ADG3248BKS-R2TR-ND - Tape & Reel (TR)
ADG3248BKS-R2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADG3248BKS-R2
Description
IC MUX/DEMUX 2X1 SC70-6
Customer Reference
Detailed Description
Circuit IC Switch SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADG3248BKS-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 €2,32 €
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €