Parametric Equivalent

NVT2008BQZ | |
|---|---|
DigiKey Part Number | 568-NVT2008BQZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVT2008BQZ |
Description | IC XLTR VL BIDIR 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35328 € | 1.059,84 € |
| Unit Price without VAT: | 0,35328 € |
|---|---|
| Unit Price with VAT: | 0,42040 € |



