1/1 Transceiver Half RS422, RS485 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL83214E-AHA-R

DigiKey Part Number
1016-MXL83214E-AHA-RTR-ND - Tape & Reel (TR)
1016-MXL83214E-AHA-RCT-ND - Cut Tape (CT)
1016-MXL83214E-AHA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83214E-AHA-R
Description
IC TRANSCEIVER HALF 1/1 8VSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-VSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,65800 €16,58 €
251,51440 €37,86 €
1001,35730 €135,73 €
2501,28240 €320,60 €
5001,25088 €625,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,15418 €3.462,54 €
6.0001,13172 €6.790,32 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €