
ADG1433YCPZ-REEL | |
---|---|
DigiKey Part Number | ADG1433YCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG1433YCPZ-REEL |
Description | IC SWITCH SPDTX3 4.7OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 4.7Ohm 16-LFCSP-VQ (4x4) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ADG1433YCPZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 4.7Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 170ns, 75ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | -50pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5.000 | 3,48481 € | 17.424,05 € |
Unit Price without VAT: | 3,48481 € |
---|---|
Unit Price with VAT: | 4,14692 € |