
ADG1433YCPZ-REEL7 | |
---|---|
DigiKey Part Number | ADG1433YCPZ-REEL7TR-ND - Tape & Reel (TR) ADG1433YCPZ-REEL7CT-ND - Cut Tape (CT) ADG1433YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1433YCPZ-REEL7 |
Description | IC SWITCH SPDTX3 4.7OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 4.7Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1433YCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 4.7Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 170ns, 75ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | -50pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,85000 € | 7,85 € |
10 | 5,29800 € | 52,98 € |
25 | 4,63360 € | 115,84 € |
100 | 3,88240 € | 388,24 € |
250 | 3,51360 € | 878,40 € |
500 | 3,48482 € | 1.742,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 3,48481 € | 5.227,22 € |
Unit Price without VAT: | 7,85000 € |
---|---|
Unit Price with VAT: | 9,34150 € |