
ADG5433BRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG5433BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG5433BRUZ-REEL7CT-ND - Cut Tape (CT) ADG5433BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5433BRUZ-REEL7 |
Description | IC SWITCH SPDT X 3 14OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 14Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5433BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 186ns, 104ns | |
-3db Bandwidth | 140MHz | |
Charge Injection | 176pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,07000 € | 7,07 € |
10 | 4,74000 € | 47,40 € |
25 | 4,13360 € | 103,34 € |
100 | 3,44800 € | 344,80 € |
250 | 3,11144 € | 777,86 € |
500 | 3,02374 € | 1.511,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,02375 € | 3.023,75 € |
Unit Price without VAT: | 7,07000 € |
---|---|
Unit Price with VAT: | 8,41330 € |