
ADBMS6822WCCSZ | |
|---|---|
DigiKey Part Number | 505-ADBMS6822WCCSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBMS6822WCCSZ |
Description | DUAL ISOSPI TRANSCEIVER |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Half 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver, Isolated | |
Protocol | - | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | 4Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |











