



0347720141 | |
|---|---|
DigiKey Part Number | 0347720141-ND |
Manufacturer | |
Manufacturer Product Number | 0347720141 |
Description | CONN HEADER VERT 14POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 (10 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 0347720141 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.117" (2.97mm) |
Series | Insulation Height 1.104" (28.04mm) |
Packaging Tray | Contact Shape Rectangular, Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade; Male Pin | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Voltage Rating 500V |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,24367 € | 3.632,91 € |
| Unit Price without VAT: | 3,24367 € |
|---|---|
| Unit Price with VAT: | 3,85997 € |











