
TMS5704357BGWTEP | |
|---|---|
DigiKey Part Number | 296-TMS5704357BGWTEP-ND |
Manufacturer | |
Manufacturer Product Number | TMS5704357BGWTEP |
Description | IC MCU 32BIT 4MB FLASH 337NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Hercules™ Microcontroller IC 32-Bit Dual-Core 300MHz 4MB (4M x 8) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS5704357BGWTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit Dual-Core | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 145 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 41x12b | |
Oscillator Type | Internal | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 337-NFBGA (16x16) | |
Package / Case | 337-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,60000 € | 107,60 € |
| 10 | 90,56400 € | 905,64 € |
| 90 | 81,92922 € | 7.373,63 € |
| Unit Price without VAT: | 107,60000 € |
|---|---|
| Unit Price with VAT: | 128,04400 € |










