SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4897-1SRJZ-EPR7

DigiKey Part Number
ADA4897-1SRJZ-EPR7TR-ND - Tape & Reel (TR)
ADA4897-1SRJZ-EPR7CT-ND - Cut Tape (CT)
ADA4897-1SRJZ-EPR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4897-1SRJZ-EPR7
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4897-1SRJZ-EPR7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
120V/µs
-3db Bandwidth
230 MHz
Current - Input Bias
11 µA
Voltage - Input Offset
28 µV
Current - Supply
3mA
Current - Output / Channel
135 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,38000 €10,38 €
107,13300 €71,33 €
256,28560 €157,14 €
1005,32760 €532,76 €
2505,06344 €1.265,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,06344 €15.190,32 €
Manufacturers Standard Package
Unit Price without VAT:10,38000 €
Unit Price with VAT:12,35220 €