
AD9838ACPZ-RL7 | |
|---|---|
DigiKey Part Number | AD9838ACPZ-RL7TR-ND - Tape & Reel (TR) AD9838ACPZ-RL7CT-ND - Cut Tape (CT) AD9838ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9838ACPZ-RL7 |
Description | IC DDS 5MHZ 10BIT 20LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 5 MHz Tuning 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD9838ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 5 MHz | |
Tuning Word Width (Bits) | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 4,65300 € | 46,53 € |
| 25 | 4,05480 € | 101,37 € |
| 100 | 3,37910 € | 337,91 € |
| 250 | 3,04728 € | 761,82 € |
| 500 | 2,94738 € | 1.473,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,94737 € | 4.421,05 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |










