
ADA4666-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4666-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4666-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4666-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4666-2ARMZ-R7 |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4666-2ARMZ-R7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 630µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 220 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 2.1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4666-2ARMZ | Analog Devices Inc. | 487 | 505-ADA4666-2ARMZ-ND | 2,81000 € | Parametric Equivalent |
| ADA4666-2ARMZ-RL | Analog Devices Inc. | 25.372 | ADA4666-2ARMZ-RLCT-ND | 2,81000 € | Parametric Equivalent |
| BD7562FVM-TR | Rohm Semiconductor | 1 | BD7562FVMCT-ND | 1,38000 € | Similar |
| BD7562SFVM-TR | Rohm Semiconductor | 2.614 | BD7562SFVMCT-ND | 1,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10900 € | 21,09 € |
| 25 | 1,93360 € | 48,34 € |
| 100 | 1,74070 € | 174,07 € |
| 250 | 1,64852 € | 412,13 € |
| 500 | 1,62544 € | 812,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54734 € | 1.547,34 € |
| 2.000 | 1,50973 € | 3.019,46 € |
| 3.000 | 1,49089 € | 4.472,67 € |
| 5.000 | 1,47003 € | 7.350,15 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

