
ADA4666-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4666-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4666-2ARMZ |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4666-2ARMZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 630µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 220 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 2.1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,12600 € | 21,26 € |
| 50 | 1,84240 € | 92,12 € |
| 100 | 1,75460 € | 175,46 € |
| 250 | 1,66172 € | 415,43 € |
| 500 | 1,60578 € | 802,89 € |
| 1.000 | 1,55972 € | 1.559,72 € |
| 2.500 | 1,51109 € | 3.777,72 € |
| 5.000 | 1,48179 € | 7.408,95 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

