Parametric Equivalent
Parametric Equivalent
Similar
Similar

ADA4001-2ARZ-RL | |
|---|---|
DigiKey Part Number | ADA4001-2ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4001-2ARZ-RL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4001-2ARZ-RL Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16.7 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 10.3 MHz | Base Product Number |
Current - Input Bias 20 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4001-2ARZ | Analog Devices Inc. | 451 | 505-ADA4001-2ARZ-ND | 3,82000 € | Parametric Equivalent |
| ADA4001-2ARZ-R7 | Analog Devices Inc. | 580 | ADA4001-2ARZ-R7CT-ND | 3,82000 € | Parametric Equivalent |
| OPA1611AID | Texas Instruments | 5.608 | 296-24958-5-ND | 4,49000 € | Similar |
| OPA1611AIDR | Texas Instruments | 15.196 | 296-47811-1-ND | 3,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,09531 € | 5.238,27 € |
| Unit Price without VAT: | 2,09531 € |
|---|---|
| Unit Price with VAT: | 2,49342 € |




