
OPA1611AIDR | |
|---|---|
DigiKey Part Number | 296-47811-2-ND - Tape & Reel (TR) 296-47811-1-ND - Cut Tape (CT) 296-47811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1611AIDR |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1611AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.6mA | |
Current - Output / Channel | 62 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92400 € | 29,24 € |
| 25 | 2,69160 € | 67,29 € |
| 100 | 2,43520 € | 243,52 € |
| 250 | 2,31292 € | 578,23 € |
| 500 | 2,30952 € | 1.154,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,11460 € | 5.286,50 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |










