
AD9777-EBZ | |
|---|---|
DigiKey Part Number | AD9777-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9777-EBZ |
Description | EVAL BOARD FOR AD9777 |
Customer Reference | |
Detailed Description | AD9777 TxDAC+® 16 Bit 160M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 160M |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Series | Settling Time 11ns |
Packaging Box | DAC Type Current |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9777 |
Number of DAC's 2 | Contents Board(s), Cable(s) |
Number of Bits 16 |


