



AD9777BSVZ | |
|---|---|
DigiKey Part Number | AD9777BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9777BSVZ |
Description | IC DAC 16BIT 80-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9777BSVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 3.1V ~ 3.5V | |
INL/DNL (LSB) | ±6, ±3 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,19000 € | 107,19 € |
| 16 | 87,92125 € | 1.406,74 € |
| 32 | 85,02781 € | 2.720,89 € |
| 104 | 81,23394 € | 8.448,33 € |
| Unit Price without VAT: | 107,19000 € |
|---|---|
| Unit Price with VAT: | 127,55610 € |

