16 Bit Digital to Analog Converter 2 80-TQFP-EP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 80-TQFP-EP (12x12)
80-TQFP Exposed Pad
High Speed Converters by Analog Devices

AD9777BSVZRL

DigiKey Part Number
505-AD9777BSVZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9777BSVZRL
Description
IC DAC 16BIT 80-TQFP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 80-TQFP-EP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9777BSVZRL Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
3.1V ~ 3.5V
Series
Voltage - Supply, Digital
3.1V ~ 3.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±6, ±3
Part Status
Active
Architecture
Oversampling Interpolating DAC
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
80-TQFP Exposed Pad
Settling Time
11ns (Typ)
Supplier Device Package
80-TQFP-EP (12x12)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00075,73426 €75.734,26 €
Manufacturers Standard Package
Unit Price without VAT:75,73426 €
Unit Price with VAT:90,12377 €