Direct
Direct
Similar




AD9765AST | |
|---|---|
DigiKey Part Number | AD9765AST-ND |
Manufacturer | |
Manufacturer Product Number | AD9765AST |
Description | IC DAC 12BIT 48-LQFP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9765AST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |



