
DAC5662IPFB | |
|---|---|
DigiKey Part Number | 296-17242-ND |
Manufacturer | |
Manufacturer Product Number | DAC5662IPFB |
Description | IC DAC 12BIT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5662IPFB Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Active | INL/DNL (LSB) 0.3, 0.2 |
Number of Bits 12 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 20ns (Typ) | Package / Case 48-TQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 € | 27,72 € |
| 10 | 22,45000 € | 224,50 € |
| 25 | 21,13240 € | 528,31 € |
| 100 | 19,68400 € | 1.968,40 € |
| 250 | 18,99368 € | 4.748,42 € |
| Unit Price without VAT: | 27,72000 € |
|---|---|
| Unit Price with VAT: | 32,98680 € |

