
DAC2902Y/1K | |
|---|---|
DigiKey Part Number | 296-DAC2902Y/1KTR-ND - Tape & Reel (TR) 296-DAC2902Y/1KCT-ND - Cut Tape (CT) 296-DAC2902Y/1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC2902Y/1K |
Description | IC DAC 12BIT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC2902Y/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | Segmented DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 € | 33,99 € |
| 10 | 27,68000 € | 276,80 € |
| 25 | 26,10520 € | 652,63 € |
| 100 | 25,25470 € | 2.525,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,64270 € | 22.642,70 € |
| Unit Price without VAT: | 33,99000 € |
|---|---|
| Unit Price with VAT: | 40,44810 € |

